CWR-220-10-0003 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


CW Industries
In Stock: 33.231
Unit Price: 1,80000 €
Datasheet
10 Position Rectangular Receptacle Connector IDC Tin-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-220-10-0003

DigiKey Part Number
CSC10T-ND
Manufacturer
Manufacturer Product Number
CWR-220-10-0003
Description
CONN RCPT 10POS IDC TIN-LEAD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Rectangular Receptacle Connector IDC Tin-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
10
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,42060 €142,06 €
Manufacturers Standard Package
Unit Price without VAT:1,42060 €
Unit Price with VAT:1,69051 €