Direct

CWR-210-60-0003 | |
|---|---|
DigiKey Part Number | CSR60T-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-60-0003 |
Description | CONN RCPT 60POS IDC TIN-LEAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position Rectangular Receptacle Connector IDC Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 60 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,50280 € | 550,28 € |
| Unit Price without VAT: | 5,50280 € |
|---|---|
| Unit Price with VAT: | 6,54833 € |





