
CWR-210-10-0203 | |
|---|---|
DigiKey Part Number | CSR10S-ND |
Manufacturer | |
Manufacturer Product Number | CWR-210-10-0203 |
Description | CONN RCPT 10POS IDC TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through, Strain Relief | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,62000 € | 2,62 € |
| 10 | 2,22200 € | 22,22 € |
| 25 | 2,08320 € | 52,08 € |
| 50 | 1,98360 € | 99,18 € |
| 100 | 1,88880 € | 188,88 € |
| 300 | 1,74790 € | 524,37 € |
| 500 | 1,68602 € | 843,01 € |
| 1.000 | 1,60558 € | 1.605,58 € |
| 2.500 | 1,50514 € | 3.762,85 € |
| Unit Price without VAT: | 2,62000 € |
|---|---|
| Unit Price with VAT: | 3,11780 € |














