
CRTP11A12M9B | |
|---|---|
DigiKey Part Number | 32-CRTP11A12M9B-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRTP11A12M9B |
Description | SWITCH ROCKER DPST 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking Stop Request |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.43mm x 22.35mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 35,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,63920 € | 381,96 € |
| Unit Price without VAT: | 7,63920 € |
|---|---|
| Unit Price with VAT: | 9,09065 € |

