
CRSP8A12M9 | |
|---|---|
DigiKey Part Number | 32-CRSP8A12M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRSP8A12M9 |
Description | SWITCH ROCKER SPDT 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.43mm x 12.19mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 35,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,56000 € | 8,56 € |
| 10 | 7,38500 € | 73,85 € |
| 25 | 6,96360 € | 174,09 € |
| 50 | 6,66060 € | 333,03 € |
| 100 | 6,37020 € | 637,02 € |
| 250 | 6,00476 € | 1.501,19 € |
| 500 | 5,74180 € | 2.870,90 € |
| 1.000 | 5,48984 € | 5.489,84 € |
| Unit Price without VAT: | 8,56000 € |
|---|---|
| Unit Price with VAT: | 10,18640 € |

