
CRSP5A12M9 | |
|---|---|
DigiKey Part Number | 32-CRSP5A12M9-ND |
Manufacturer | Oslo Switch |
Manufacturer Product Number | CRSP5A12M9 |
Description | SWITCH ROCKER SPST-NC 20A 125V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST-NC 20A (AC), 14A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Actuator Type Concave (Curved) |
Series | Color - Actuator/Cap Red |
Packaging Bulk | Actuator Marking No Marking |
Part Status Active | Termination Style Quick Connect - 0.250" (6.3mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 27.43mm x 12.19mm |
Circuit | Approval Agency CSA, UL, VDE |
Switch Function | Mechanical Life 100,000 Cycles |
Current Rating (Amps) | Electrical Life 35,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,57700 € | 278,85 € |
| Unit Price without VAT: | 5,57700 € |
|---|---|
| Unit Price with VAT: | 6,63663 € |

