


C8RRS-4036M | |
|---|---|
DigiKey Part Number | C8RRS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-4036M |
Description | DIP CABLE - CDR40S/AE40M/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,16000 € | 18,16 € |
| 10 | 13,98800 € | 139,88 € |
| 25 | 12,66000 € | 316,50 € |
| 50 | 11,76220 € | 588,11 € |
| 100 | 10,94830 € | 1.094,83 € |
| 250 | 9,98892 € | 2.497,23 € |
| 500 | 9,34294 € | 4.671,47 € |
| Unit Price without VAT: | 18,16000 € |
|---|---|
| Unit Price with VAT: | 21,61040 € |




