


C8RRS-4006G | |
|---|---|
DigiKey Part Number | C8RRS-4006G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-4006G |
Description | DIP CABLE - CDR40S/AE40G/CDR40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,26000 € | 13,26 € |
| 10 | 10,19200 € | 101,92 € |
| 25 | 9,21480 € | 230,37 € |
| 50 | 8,55480 € | 427,74 € |
| 100 | 7,95590 € | 795,59 € |
| 250 | 7,24976 € | 1.812,44 € |
| 500 | 6,77402 € | 3.387,01 € |
| 1.000 | 6,34370 € | 6.343,70 € |
| Unit Price without VAT: | 13,26000 € |
|---|---|
| Unit Price with VAT: | 15,77940 € |




