


C8RRS-1418M | |
|---|---|
DigiKey Part Number | C8RRS-1418M-ND |
Manufacturer | |
Manufacturer Product Number | C8RRS-1418M |
Description | DIP CABLE - CDR14S/AE14M/CDR14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP, Reversed 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,38000 € | 7,38 € |
| 10 | 5,66100 € | 56,61 € |
| 25 | 5,11040 € | 127,76 € |
| 50 | 4,73780 € | 236,89 € |
| 100 | 4,39940 € | 439,94 € |
| 250 | 4,00016 € | 1.000,04 € |
| 500 | 3,73090 € | 1.865,45 € |
| 1.000 | 3,48722 € | 3.487,22 € |
| 2.500 | 3,23914 € | 8.097,85 € |
| Unit Price without VAT: | 7,38000 € |
|---|---|
| Unit Price with VAT: | 8,78220 € |




