14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown CW

C8RRS-1406G

DigiKey Part Number
C8RRS-1406G-ND
Manufacturer
Manufacturer Product Number
C8RRS-1406G
Description
DIP CABLE - CDR14S/AE14G/CDR14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Features
Strain Relief
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Obsolete
Shielding
Unshielded
Connector Type
DIP to DIP, Reversed
Usage
Socket (0.3"), Board In
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Cable
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDR14S/AE14M/CDR14S
In-Stock: 0
Unit Price: 6,48000 €
Alternate Length
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 6,71000 €
DIP CABLE - CDR14S/AE14G/CDR14S
In-Stock: 0
Unit Price: 7,33000 €
Assembly Component