


C8RRG-4036G | |
|---|---|
DigiKey Part Number | C8RRG-4036G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-4036G |
Description | DIP CABLE - CDR40G/AE40G/CDR40G |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,17000 € | 20,17 € |
| 10 | 15,54100 € | 155,41 € |
| 25 | 14,06880 € | 351,72 € |
| 50 | 13,07460 € | 653,73 € |
| 100 | 12,17360 € | 1.217,36 € |
| 250 | 11,11152 € | 2.777,88 € |
| 500 | 10,39640 € | 5.198,20 € |
| Unit Price without VAT: | 20,17000 € |
|---|---|
| Unit Price with VAT: | 24,00230 € |




