


C8RRG-2436G | |
|---|---|
DigiKey Part Number | C8RRG-2436G-ND |
Manufacturer | |
Manufacturer Product Number | C8RRG-2436G |
Description | DIP CABLE - CDR24G/AE24G/CDR24G |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP, Reversed 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP, Reversed | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,12000 € | 14,12 € |
| 10 | 10,86400 € | 108,64 € |
| 25 | 9,82480 € | 245,62 € |
| 50 | 9,12240 € | 456,12 € |
| 100 | 8,48530 € | 848,53 € |
| 250 | 7,73408 € | 1.933,52 € |
| 500 | 7,22802 € | 3.614,01 € |
| 1.000 | 6,77028 € | 6.770,28 € |
| Unit Price without VAT: | 14,12000 € |
|---|---|
| Unit Price with VAT: | 16,80280 € |




