16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Part Number Breakdown CW

C8PPS-1606G

DigiKey Part Number
C8PPS-1606G-ND
Manufacturer
Manufacturer Product Number
C8PPS-1606G
Description
DIP CABLE - CDP16S/AE16G/CDP16S
Customer Reference
Detailed Description
16 Position Cable Assembly Rectangular DIP to DIP, Reversed 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Socket (0.3"), Board In
Connector Type
DIP to DIP, Reversed
Cable Termination
IDC
Number of Positions
16
Contact Finish
Tin
Number of Rows
2
Contact Finish Thickness
100.0µin (2.54µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDP16S/AE16M/CDP16S
In-Stock: 0
Unit Price: 6,13000 €
Alternate Length
DIP CABLE - CDP16S/AE16G/CDP16S
In-Stock: 0
Unit Price: 6,44000 €
DIP CABLE - CDP16S/AE16G/CDP16S
In-Stock: 0
Unit Price: 7,14000 €
Assembly Component