


C7SXG-0906G | |
|---|---|
DigiKey Part Number | C7SXG-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7SXG-0906G |
Description | DSUB CABLE - CFM09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,49000 € | 16,49 € |
| 10 | 12,68900 € | 126,89 € |
| 25 | 11,48080 € | 287,02 € |
| 50 | 10,66420 € | 533,21 € |
| 100 | 9,92370 € | 992,37 € |
| 250 | 9,05064 € | 2.262,66 € |
| 500 | 8,46254 € | 4.231,27 € |
| 1.000 | 7,94708 € | 7.947,08 € |
| Unit Price without VAT: | 16,49000 € |
|---|---|
| Unit Price with VAT: | 19,62310 € |



