


C7SSS-0910M | |
|---|---|
DigiKey Part Number | C7SSS-0910M-ND |
Manufacturer | |
Manufacturer Product Number | C7SSS-0910M |
Description | DSUB CABLE - CFM09S/AE09M/CFM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CW Industries | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Usage Patch |
2nd Connector Receptacle, Female Sockets | Contact Finish Tin |
Type DB9 | Base Product Number |



