


C7PXS-3710G | |
|---|---|
DigiKey Part Number | C7PXS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXS-3710G |
Description | DSUB CABLE - CMM37S/AE37G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,92000 € | 12,92 € |
| 10 | 9,93200 € | 99,32 € |
| 25 | 8,97920 € | 224,48 € |
| 50 | 8,33560 € | 416,78 € |
| 100 | 7,75160 € | 775,16 € |
| 250 | 7,06288 € | 1.765,72 € |
| 500 | 6,59886 € | 3.299,43 € |
| 1.000 | 6,17916 € | 6.179,16 € |
| Unit Price without VAT: | 12,92000 € |
|---|---|
| Unit Price with VAT: | 15,37480 € |



