


C7PXG-2510G | |
|---|---|
DigiKey Part Number | C7PXG-2510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PXG-2510G |
Description | DSUB CABLE - CMM25G/AE25G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 25 |
Manufacturer CW Industries | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray, Ribbon |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Individual Wire Leads | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |



