D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
CW Part Number Breakdown 7

C7PXG-1506G

DigiKey Part Number
C7PXG-1506G-ND
Manufacturer
Manufacturer Product Number
C7PXG-1506G
Description
DSUB CABLE - CMM15G/AE15G/X
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
DB15
Number of Positions
15
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMM15G/AE15M/X
In-Stock: 0
Unit Price: 14,38000 €
Alternate Length
DSUB CABLE - CMM15G/AE15G/X
In-Stock: 0
Unit Price: 14,33000 €