C7PSS-15xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PSS-15xxG
CW Part Number Breakdown 7

C7PSS-1510G

DigiKey Part Number
C7PSS-1510G-ND
Manufacturer
Manufacturer Product Number
C7PSS-1510G
Description
DSUB CABLE - CMM15S/AE15G/CFM15S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB15
Number of Positions
15
Length
10.00' (3.05m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,59000 €25,59 €
1019,75300 €197,53 €
2517,89600 €447,40 €
5016,64180 €832,09 €
10015,50540 €1.550,54 €
25014,16640 €3.541,60 €
50013,26512 €6.632,56 €
Manufacturers Standard Package
Unit Price without VAT:25,59000 €
Unit Price with VAT:30,45210 €
Alternate Color
DSUB CABLE - CMM15S/AE15M/CFM15S
In-Stock: 0
Unit Price: 25,89000 €
Alternate Length
DSUB CABLE - CMM15S/AE15G/CFM15S
In-Stock: 0
Unit Price: 25,46000 €