D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
CW Part Number Breakdown 7

C7PSG-3706M

DigiKey Part Number
C7PSG-3706M-ND
Manufacturer
Manufacturer Product Number
C7PSG-3706M
Description
DSUB CABLE - CMM37G/AE37M/CFM37G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
DSUB CABLE - CMM37G/AE37G/CFM37G
In-Stock: 0
Unit Price: 29,85000 €
Alternate Length
DSUB CABLE - CMM37G/AE37M/CFM37G
In-Stock: 0
Unit Price: 30,87000 €