


C7PSG-1510G | |
|---|---|
DigiKey Part Number | C7PSG-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7PSG-1510G |
Description | DSUB CABLE - CMM15G/AE15G/CFM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,89000 € | 26,89 € |
| 10 | 20,75700 € | 207,57 € |
| 25 | 18,80880 € | 470,22 € |
| 50 | 17,49280 € | 874,64 € |
| 100 | 16,30060 € | 1.630,06 € |
| 250 | 14,89600 € | 3.724,00 € |
| 500 | 13,95056 € | 6.975,28 € |
| Unit Price without VAT: | 26,89000 € |
|---|---|
| Unit Price with VAT: | 31,99910 € |



