


C7PPS-3710G | |
|---|---|
DigiKey Part Number | C7PPS-3710G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-3710G |
Description | DSUB CABLE - CMM37S/AE37G/CMM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,29000 € | 21,29 € |
| 10 | 16,41500 € | 164,15 € |
| 25 | 14,86440 € | 371,61 € |
| 50 | 13,81580 € | 690,79 € |
| 100 | 12,86550 € | 1.286,55 € |
| 250 | 11,74568 € | 2.936,42 € |
| 500 | 10,99168 € | 5.495,84 € |
| Unit Price without VAT: | 21,29000 € |
|---|---|
| Unit Price with VAT: | 25,33510 € |



