


C7PPS-3706M | |
|---|---|
DigiKey Part Number | C7PPS-3706M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-3706M |
Description | DSUB CABLE - CMM37S/AE37M/CMM37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,41000 € | 21,41 € |
| 10 | 16,50500 € | 165,05 € |
| 25 | 14,94560 € | 373,64 € |
| 50 | 13,89160 € | 694,58 € |
| 100 | 12,93630 € | 1.293,63 € |
| 250 | 11,81056 € | 2.952,64 € |
| 500 | 11,05258 € | 5.526,29 € |
| Unit Price without VAT: | 21,41000 € |
|---|---|
| Unit Price with VAT: | 25,47790 € |



