


C7PPS-0906G | |
|---|---|
DigiKey Part Number | C7PPS-0906G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPS-0906G |
Description | DSUB CABLE - CMM09S/AE09G/CMM09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,31000 € | 24,31 € |
| 10 | 18,76100 € | 187,61 € |
| 25 | 16,99440 € | 424,86 € |
| 50 | 15,80160 € | 790,08 € |
| 100 | 14,72030 € | 1.472,03 € |
| 250 | 13,44620 € | 3.361,55 € |
| 500 | 12,58860 € | 6.294,30 € |
| Unit Price without VAT: | 24,31000 € |
|---|---|
| Unit Price with VAT: | 28,92890 € |



