


C7PPG-2510M | |
|---|---|
DigiKey Part Number | C7PPG-2510M-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-2510M |
Description | DSUB CABLE - CMM25G/AE25M/CMM25G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer CW Industries | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Obsolete | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB25 | Base Product Number |
Number of Positions 25 |



