


C7PPG-1506G | |
|---|---|
DigiKey Part Number | C7PPG-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7PPG-1506G |
Description | DSUB CABLE - CMM15G/AE15G/CMM15G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer CW Industries | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Usage Patch |
1st Connector Plug, Male Pins | Contact Finish Gold |
2nd Connector Plug, Male Pins | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |



