C7PPG-09xxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7PPG-09xxM
CW Part Number Breakdown 7

C7PPG-0906M

DigiKey Part Number
C7PPG-0906M-ND
Manufacturer
Manufacturer Product Number
C7PPG-0906M
Description
DSUB CABLE - CMM09G/AE09M/CMM09G
Customer Reference
Detailed Description
D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Plug, Male Pins to Plug, Male Pins Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Plug, Male Pins
Type
DB9
Number of Positions
9
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Multiple, Ribbon
Usage
Patch
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,85000 €25,85 €
1019,95000 €199,50 €
2518,07440 €451,86 €
5016,80840 €840,42 €
10015,66100 €1.566,10 €
25014,30924 €3.577,31 €
50013,39926 €6.699,63 €
Manufacturers Standard Package
Unit Price without VAT:25,85000 €
Unit Price with VAT:30,76150 €
Alternate Color
DSUB CABLE - CMM09G/AE09G/CMM09G
In-Stock: 0
Unit Price: 25,77000 €
Alternate Length
DSUB CABLE - CMM09G/AE09M/CMM09G
In-Stock: 0
Unit Price: 25,98000 €