


C7MXS-2506M | |
|---|---|
DigiKey Part Number | C7MXS-2506M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-2506M |
Description | DSUB CABLE - CMP25S/AE25M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Multiple, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,82000 € | 8,82 € |
| 10 | 6,77000 € | 67,70 € |
| 25 | 6,11480 € | 152,87 € |
| 50 | 5,67100 € | 283,55 € |
| 100 | 5,26840 € | 526,84 € |
| 250 | 4,79340 € | 1.198,35 € |
| 500 | 4,47318 € | 2.236,59 € |
| 1.000 | 4,18340 € | 4.183,40 € |
| Unit Price without VAT: | 8,82000 € |
|---|---|
| Unit Price with VAT: | 10,49580 € |



