


C7MXS-1506G | |
|---|---|
DigiKey Part Number | C7MXS-1506G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXS-1506G |
Description | DSUB CABLE - CMP15S/AE15G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 0.500' (152.40mm, 6.00") Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 0.500' (152.40mm, 6.00") | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,52100 € | 65,21 € |
| 25 | 5,88880 € | 147,22 € |
| 50 | 5,46100 € | 273,05 € |
| 100 | 5,07280 € | 507,28 € |
| 250 | 4,61480 € | 1.153,70 € |
| 500 | 4,30598 € | 2.152,99 € |
| 1.000 | 4,02657 € | 4.026,57 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |



