


C7MXG-1510M | |
|---|---|
DigiKey Part Number | C7MXG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-1510M |
Description | DSUB CABLE - CMP15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,93000 € | 9,93 € |
| 10 | 7,62900 € | 76,29 € |
| 25 | 6,89280 € | 172,32 € |
| 50 | 6,39440 € | 319,72 € |
| 100 | 5,94240 € | 594,24 € |
| 250 | 5,40904 € | 1.352,26 € |
| 500 | 5,04954 € | 2.524,77 € |
| 1.000 | 4,72426 € | 4.724,26 € |
| Unit Price without VAT: | 9,93000 € |
|---|---|
| Unit Price with VAT: | 11,81670 € |



