


C7MXG-0910G | |
|---|---|
DigiKey Part Number | C7MXG-0910G-ND |
Manufacturer | |
Manufacturer Product Number | C7MXG-0910G |
Description | DSUB CABLE - CMP09G/AE09G/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,20000 € | 8,20 € |
| 10 | 6,28700 € | 62,87 € |
| 25 | 5,67680 € | 141,92 € |
| 50 | 5,26420 € | 263,21 € |
| 100 | 4,88960 € | 488,96 € |
| 250 | 4,44748 € | 1.111,87 € |
| 500 | 4,14944 € | 2.074,72 € |
| 1.000 | 3,87972 € | 3.879,72 € |
| Unit Price without VAT: | 8,20000 € |
|---|---|
| Unit Price with VAT: | 9,75800 € |



