


C7MMS-1510G | |
|---|---|
DigiKey Part Number | C7MMS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MMS-1510G |
Description | DSUB CABLE - CMP15S/AE15G/CMP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,71000 € | 13,71 € |
| 10 | 10,53900 € | 105,39 € |
| 25 | 9,53040 € | 238,26 € |
| 50 | 8,84840 € | 442,42 € |
| 100 | 8,22980 € | 822,98 € |
| 250 | 7,50032 € | 1.875,08 € |
| 500 | 7,00884 € | 3.504,42 € |
| 1.000 | 6,56434 € | 6.564,34 € |
| Unit Price without VAT: | 13,71000 € |
|---|---|
| Unit Price with VAT: | 16,31490 € |



