


C7MFS-3710M | |
|---|---|
DigiKey Part Number | C7MFS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-3710M |
Description | DSUB CABLE - CMP37S/AE37M/CFP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 37 |
Manufacturer CW Industries | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Tin |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB37 |



