


C7MFS-1510G | |
|---|---|
DigiKey Part Number | C7MFS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7MFS-1510G |
Description | DSUB CABLE - CMP15S/AE15G/CFP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Plug, Male Pins Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CW Industries | Length 10.00' (3.05m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Gray, Ribbon |
1st Connector Receptacle, Female Sockets | Contact Finish Tin |
2nd Connector Plug, Male Pins | Base Product Number |
Type DB15 |



