


C7FXG-1510M | |
|---|---|
DigiKey Part Number | C7FXG-1510M-ND |
Manufacturer | |
Manufacturer Product Number | C7FXG-1510M |
Description | DSUB CABLE - CFP15G/AE15M/X |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,23000 € | 10,23 € |
| 10 | 7,85900 € | 78,59 € |
| 25 | 7,10080 € | 177,52 € |
| 50 | 6,58780 € | 329,39 € |
| 100 | 6,12240 € | 612,24 € |
| 250 | 5,57348 € | 1.393,37 € |
| 500 | 5,20350 € | 2.601,75 € |
| 1.000 | 4,86879 € | 4.868,79 € |
| Unit Price without VAT: | 10,23000 € |
|---|---|
| Unit Price with VAT: | 12,17370 € |



