


C7FFS-3710M | |
---|---|
DigiKey Part Number | C7FFS-3710M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-3710M |
Description | DSUB CABLE - CFP37S/AE37M/CFP37S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Multiple, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB37 | |
Number of Positions | 37 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,95000 € | 23,95 € |
10 | 18,47400 € | 184,74 € |
25 | 16,73360 € | 418,34 € |
50 | 15,55840 € | 777,92 € |
100 | 14,49340 € | 1.449,34 € |
250 | 13,23864 € | 3.309,66 € |
500 | 12,39388 € | 6.196,94 € |
Unit Price without VAT: | 23,95000 € |
---|---|
Unit Price with VAT: | 28,50050 € |

