C7FFS-37xxG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C7FFS-37xxG
CW Part Number Breakdown 7

C7FFS-3706G

DigiKey Part Number
C7FFS-3706G-ND
Manufacturer
Manufacturer Product Number
C7FFS-3706G
Description
DSUB CABLE - CFP37S/AE37G/CFP37S
Customer Reference
Detailed Description
D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Receptacle, Female Sockets
Type
DB37
Number of Positions
37
Length
6.00' (1.83m)
Shielding
Unshielded
Color
Gray, Ribbon
Usage
Patch
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,90000 €22,90 €
1017,66700 €176,67 €
2516,00160 €400,04 €
5014,87600 €743,80 €
10013,85600 €1.385,60 €
25012,65404 €3.163,51 €
50011,84488 €5.922,44 €
Manufacturers Standard Package
Unit Price without VAT:22,90000 €
Unit Price with VAT:27,25100 €
Alternate Color
DSUB CABLE - CFP37S/AE37M/CFP37S
In-Stock: 0
Unit Price: 23,34000 €
Alternate Length
DSUB CABLE - CFP37S/AE37G/CFP37S
In-Stock: 0
Unit Price: 23,23000 €