


C7FFS-1510G | |
|---|---|
DigiKey Part Number | C7FFS-1510G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-1510G |
Description | DSUB CABLE - CFP15S/AE15G/CFP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray, Ribbon 10.00' (3.05m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Gray, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,40000 € | 14,40 € |
| 10 | 11,07600 € | 110,76 € |
| 25 | 10,01760 € | 250,44 € |
| 50 | 9,30180 € | 465,09 € |
| 100 | 8,65250 € | 865,25 € |
| 250 | 7,88712 € | 1.971,78 € |
| 500 | 7,37148 € | 3.685,74 € |
| 1.000 | 6,90513 € | 6.905,13 € |
| Unit Price without VAT: | 14,40000 € |
|---|---|
| Unit Price with VAT: | 17,13600 € |



