


C7FFS-1506M | |
|---|---|
DigiKey Part Number | C7FFS-1506M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-1506M |
Description | DSUB CABLE - CFP15S/AE15M/CFP15S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Number of Positions 15 |
Manufacturer CW Industries | Length 6.00' (1.83m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Multiple, Ribbon |
1st Connector Receptacle, Female Sockets | Usage Patch |
2nd Connector Receptacle, Female Sockets | Contact Finish Tin |
Type DB15 | Base Product Number |



