


C7FFS-0906M | |
|---|---|
DigiKey Part Number | C7FFS-0906M-ND |
Manufacturer | |
Manufacturer Product Number | C7FFS-0906M |
Description | DSUB CABLE - CFP09S/AE09M/CFP09S |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Receptacle, Female Sockets | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Ribbon | |
Usage | Patch | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,41000 € | 12,41 € |
| 10 | 9,54100 € | 95,41 € |
| 25 | 8,62520 € | 215,63 € |
| 50 | 8,00600 € | 400,30 € |
| 100 | 7,44430 € | 744,43 € |
| 250 | 6,78180 € | 1.695,45 € |
| 500 | 6,33544 € | 3.167,72 € |
| 1.000 | 5,93171 € | 5.931,71 € |
| Unit Price without VAT: | 12,41000 € |
|---|---|
| Unit Price with VAT: | 14,76790 € |



