


C7FFG-3706G | |
|---|---|
DigiKey Part Number | C7FFG-3706G-ND |
Manufacturer | |
Manufacturer Product Number | C7FFG-3706G |
Description | DSUB CABLE - CFP37G/AE37G/CFP37G |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB37 Gray, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer CW Industries | Shielding Unshielded |
Packaging Bulk | Color Gray, Ribbon |
Part Status Obsolete | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Type DB37 | Base Product Number |
Number of Positions 37 |



