


C6RRS-2418M | |
|---|---|
DigiKey Part Number | C6RRS-2418M-ND |
Manufacturer | |
Manufacturer Product Number | C6RRS-2418M |
Description | DIP CABLE - CDR24S/AE24M/CDR24S |
Customer Reference | |
Detailed Description | 24 Position Cable Assembly Rectangular DIP to DIP 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.6"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,01000 € | 12,01 € |
| 10 | 9,22700 € | 92,27 € |
| 25 | 8,34080 € | 208,52 € |
| 50 | 7,74140 € | 387,07 € |
| 100 | 7,19760 € | 719,76 € |
| 250 | 6,55620 € | 1.639,05 € |
| 500 | 6,12406 € | 3.062,03 € |
| 1.000 | 5,73314 € | 5.733,14 € |
| Unit Price without VAT: | 12,01000 € |
|---|---|
| Unit Price with VAT: | 14,29190 € |




