


C6PPS-1436M | |
|---|---|
DigiKey Part Number | C6PPS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | C6PPS-1436M |
Description | DIP CABLE - CDP14S/AE14M/CDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,13400 € | 61,34 € |
| 25 | 5,53840 € | 138,46 € |
| 50 | 5,13560 € | 256,78 € |
| 100 | 4,76980 € | 476,98 € |
| 250 | 4,33812 € | 1.084,53 € |
| 500 | 4,04712 € | 2.023,56 € |
| 1.000 | 3,78376 € | 3.783,76 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |




