24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Part Number Breakdown CW

C6PPG-2406G

DigiKey Part Number
C6PPG-2406G-ND
Manufacturer
Manufacturer Product Number
C6PPG-2406G
Description
DIP CABLE - CDP24G/AE24G/CDP24G
Customer Reference
Detailed Description
24 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
0.500' (152.40mm, 6.00")
Manufacturer
CW Industries
Color
Gray, Ribbon
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Usage
Socket (0.6"), Board In
Connector Type
DIP to DIP
Cable Termination
IDC
Number of Positions
24
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Pitch - Cable
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
DIP CABLE - CDP24G/AE24M/CDP24G
In-Stock: 0
Unit Price: 12,10000 €
Alternate Length
DIP CABLE - CDP24G/AE24G/CDP24G
In-Stock: 0
Unit Price: 13,45000 €
DIP CABLE - CDP24G/AE24G/CDP24G
In-Stock: 0
Unit Price: 12,47000 €
Assembly Component