


C6PPG-1406G | |
|---|---|
DigiKey Part Number | C6PPG-1406G-ND |
Manufacturer | |
Manufacturer Product Number | C6PPG-1406G |
Description | DIP CABLE - CDP14G/AE14G/CDP14G |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP to DIP | |
Number of Positions | 14 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | Socket (0.3"), Board In | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,46000 € | 7,46 € |
| 10 | 5,71900 € | 57,19 € |
| 25 | 5,16320 € | 129,08 € |
| 50 | 4,78680 € | 239,34 € |
| 100 | 4,44500 € | 444,50 € |
| 250 | 4,04172 € | 1.010,43 € |
| 500 | 3,76984 € | 1.884,92 € |
| 1.000 | 3,52372 € | 3.523,72 € |
| 2.500 | 3,27625 € | 8.190,62 € |
| Unit Price without VAT: | 7,46000 € |
|---|---|
| Unit Price with VAT: | 8,87740 € |




