


C3PPS-5036G | |
|---|---|
DigiKey Part Number | C3PPS-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-5036G |
Description | IDC CABLE - CPC50S/AE50G/CPC50S |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer CW Industries | Color Gray, Ribbon |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Usage Board In |
Connector Type PCB to PCB | Cable Termination IDC |
Number of Positions 50 | Contact Finish Tin-Lead |
Number of Rows 4 | Contact Finish Thickness 100.0µin (2.54µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |




