


C3PPS-4036M | |
|---|---|
DigiKey Part Number | C3PPS-4036M-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-4036M |
Description | IDC CABLE - CPC40S/AE40M/CPC40S |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular PCB to PCB 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 40 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,60000 € | 17,60 € |
| 10 | 13,55700 € | 135,57 € |
| 25 | 12,26920 € | 306,73 € |
| 50 | 11,39800 € | 569,90 € |
| 100 | 10,60840 € | 1.060,84 € |
| 250 | 9,67764 € | 2.419,41 € |
| 500 | 9,05082 € | 4.525,41 € |
| 1.000 | 8,55309 € | 8.553,09 € |
| Unit Price without VAT: | 17,60000 € |
|---|---|
| Unit Price with VAT: | 20,94400 € |




