


C3PPS-2618M | |
|---|---|
DigiKey Part Number | C3PPS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3PPS-2618M |
Description | IDC CABLE - CPC26S/AE26M/CPC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular PCB to PCB 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | PCB to PCB | |
Number of Positions | 26 | |
Number of Rows | 4 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | Board In | |
Cable Termination | IDC | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,99000 € | 10,99 € |
| 10 | 8,43800 € | 84,38 € |
| 25 | 7,62600 € | 190,65 € |
| 50 | 7,07660 € | 353,83 € |
| 100 | 6,57790 € | 657,79 € |
| 250 | 5,98976 € | 1.497,44 € |
| 500 | 5,59342 € | 2.796,71 € |
| 1.000 | 5,23484 € | 5.234,84 € |
| Unit Price without VAT: | 10,99000 € |
|---|---|
| Unit Price with VAT: | 13,07810 € |




