20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Part Number Breakdown CW 1or3

C3PPS-2006M

DigiKey Part Number
C3PPS-2006M-ND
Manufacturer
Manufacturer Product Number
C3PPS-2006M
Description
IDC CABLE - CPC20S/AE20M/CPC20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular PCB to PCB 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
PCB to PCB
Number of Positions
20
Number of Rows
4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin-Lead
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CPC20S/AE20G/CPC20S
In-Stock: 28
Unit Price: 8,39000 €
Alternate Length
IDC CABLE - CPC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 9,58000 €
IDC CABLE - CPC20S/AE20M/CPC20S
In-Stock: 0
Unit Price: 11,03000 €