20 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm)
Part Number Breakdown CW 1or3

C3PES-2036M

DigiKey Part Number
C3PES-2036M-ND
Manufacturer
Manufacturer Product Number
C3PES-2036M
Description
IDC CABLE - CPC20S/AE20M/CCE20S
Customer Reference
Detailed Description
20 Position Cable Assembly Rectangular Card Edge to PCB 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
Card Edge to PCB
Number of Positions
20
Number of Rows
2, 4
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
Board In
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
IDC CABLE - CPC20S/AE20G/CCE20S
In-Stock: 0
Unit Price: 11,14000 €
Alternate Length
IDC CABLE - CPC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 9,92000 €
IDC CABLE - CPC20S/AE20M/CCE20S
In-Stock: 0
Unit Price: 10,89000 €